
09457251326 | |
|---|---|
DigiKey Part Number | 1195-09457251326-ND |
Manufacturer | |
Manufacturer Product Number | 09457251326 |
Description | HAN 3A PLASTIC RJ45 HYBRID CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 13.12' (4.00m) 157" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 13.12' (4.00m) 157" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 487,42300 Kč | 24 874,23 Kč |
| Unit Price without VAT: | 2 487,42300 Kč |
|---|---|
| Unit Price with VAT: | 3 009,78183 Kč |

