
09457251325 | |
|---|---|
DigiKey Part Number | 09457251325-ND |
Manufacturer | |
Manufacturer Product Number | 09457251325 |
Description | CABLE RJ45 PL & PWR 8SIG/4PWR 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | Cat5, Industrial Environments - IP67, Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 524,08600 Kč | 25 240,86 Kč |
| Unit Price without VAT: | 2 524,08600 Kč |
|---|---|
| Unit Price with VAT: | 3 054,14406 Kč |

