
09457251322 | |
|---|---|
DigiKey Part Number | 09457251322-ND |
Manufacturer | |
Manufacturer Product Number | 09457251322 |
Description | CABLE RJ45 PLG & PWR CONT 4WR 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 4 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 4 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 065,48900 Kč | 20 654,89 Kč |
| Unit Price without VAT: | 2 065,48900 Kč |
|---|---|
| Unit Price with VAT: | 2 499,24169 Kč |

