09457005066 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 959,74000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 19
Unit Price: 1 297,05000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457005066

DigiKey Part Number
1195-6332-ND
Manufacturer
Manufacturer Product Number
09457005066
Description
CBL ASSY CIRC 4P M TO RJ45 9.84'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
09457005066 Models
Product Attributes
Filter Similar Products
Category
Length
9.84' (3.00m)
Manufacturer
HARTING
Cable Type
Round
Series
Color
Black
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Usage
Cat5
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09457005025HARTING01195-2222-ND1 959,74000 KčParametric Equivalent
1403496Phoenix Contact19277-12791-ND1 297,05000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 063,47000 Kč2 063,47 Kč
101 753,96300 Kč17 539,63 Kč
251 644,24400 Kč41 106,10 Kč
501 565,85440 Kč78 292,72 Kč
1001 491,22340 Kč149 122,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 063,47000 Kč
Unit Price with VAT:2 496,79870 Kč