
09456000693 | |
|---|---|
DigiKey Part Number | 09456000693-ND |
Manufacturer | |
Manufacturer Product Number | 09456000693 |
Description | CABLE CAT7 8COND 24AWG BLK 50M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 24 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.347" (8.81mm) | |
Shield Type | Foil | |
Length | 164.0' (50.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Industrial Environments - IP65 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 167,58000 Kč | 20 167,58 Kč |
| 10 | 18 143,24800 Kč | 181 432,48 Kč |
| Unit Price without VAT: | 20 167,58000 Kč |
|---|---|
| Unit Price with VAT: | 24 402,77180 Kč |



