
09456000640 | |
|---|---|
DigiKey Part Number | 1195-2220-ND |
Manufacturer | |
Manufacturer Product Number | 09456000640 |
Description | CABLE CAT6A 8COND 27AWG YLW 50M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 27 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.271" (6.88mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial Environments - IP67 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 071,47000 Kč | 9 071,47 Kč |
| 2 | 8 625,39000 Kč | 17 250,78 Kč |
| 3 | 8 372,89667 Kč | 25 118,69 Kč |
| 5 | 8 063,41800 Kč | 40 317,09 Kč |
| 7 | 7 864,63429 Kč | 55 052,44 Kč |
| 10 | 7 658,19100 Kč | 76 581,91 Kč |
| 25 | 7 147,23120 Kč | 178 680,78 Kč |
| Unit Price without VAT: | 9 071,47000 Kč |
|---|---|
| Unit Price with VAT: | 10 976,47870 Kč |


