
09456000502 | |
|---|---|
DigiKey Part Number | 1195-6795-ND |
Manufacturer | |
Manufacturer Product Number | 09456000502 |
Description | CABLE CAT6A 8COND 26AWG 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 26 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Yellow | |
Ratings | UL Style 20276 | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Industrial Environments - IP65 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 798,78000 Kč | 11 798,78 Kč |
| 10 | 10 097,14000 Kč | 100 971,40 Kč |
| Unit Price without VAT: | 11 798,78000 Kč |
|---|---|
| Unit Price with VAT: | 14 276,52380 Kč |



