8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 26 AWG Foil 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000230

DigiKey Part Number
1195-6036-ND
Manufacturer
Manufacturer Product Number
09456000230
Description
CABLE CAT5 8COND 26AWG BLACK 20M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 26 AWG Foil 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/26
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
Foil
Length
65.62' (20.00m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-10°C ~ 60°C
Usage
Industrial Environments - IP65
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
-
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 661,71000 Kč2 661,71 Kč
102 262,57600 Kč22 625,76 Kč
252 121,06680 Kč53 026,67 Kč
502 019,96140 Kč100 998,07 Kč
1001 981,16130 Kč198 116,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 661,71000 Kč
Unit Price with VAT:3 220,66910 Kč