
09456000140 | |
---|---|
DigiKey Part Number | 1195-4848-ND |
Manufacturer | |
Manufacturer Product Number | 09456000140 |
Description | CABLE CAT5 4COND 22AWG GRN 50M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Quad) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 2 kV | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 026,86000 Kč | 4 026,86 Kč |
10 | 3 423,22300 Kč | 34 232,23 Kč |
25 | 3 209,15320 Kč | 80 228,83 Kč |
50 | 3 118,25100 Kč | 155 912,55 Kč |
Unit Price without VAT: | 4 026,86000 Kč |
---|---|
Unit Price with VAT: | 4 872,50060 Kč |