Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455511122

DigiKey Part Number
09455511122-ND
Manufacturer
Manufacturer Product Number
09455511122
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
09455511122 Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
HARTING
Ratings
Cat5
Series
Features
Board Lock
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
2
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
15.0µin (0.38µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 70°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-2004-2-4-LPS-N-RAssmann WSW Components123 334AE10387-ND1,76000 KčSimilar
J8064E62NLPulse Electronics225553-1663-ND11,75000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,77000 Kč101,77 Kč
1086,40400 Kč864,04 Kč
2580,97760 Kč2 024,44 Kč
5077,11120 Kč3 855,56 Kč
11072,93736 Kč8 023,11 Kč
33067,49661 Kč22 273,88 Kč
55065,10822 Kč35 809,52 Kč
1 10062,00284 Kč68 203,12 Kč
2 53058,46802 Kč147 924,09 Kč
Manufacturers Standard Package
Unit Price without VAT:101,77000 Kč
Unit Price with VAT:123,14170 Kč