
09455511100 | |
|---|---|
DigiKey Part Number | 1195-3699-ND |
Manufacturer | |
Manufacturer Product Number | 09455511100 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09455511100 Models |
Category | Termination Solder |
Manufacturer HARTING | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Down |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5555764-1 | TE Connectivity AMP Connectors | 1 979 | A31446-ND | 92,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,02800 Kč | 620,28 Kč |
| 25 | 58,13920 Kč | 1 453,48 Kč |
| 50 | 55,36340 Kč | 2 768,17 Kč |
| 120 | 52,04358 Kč | 6 245,23 Kč |
| 360 | 48,16125 Kč | 17 338,05 Kč |
| 600 | 46,45668 Kč | 27 874,01 Kč |
| 1 080 | 44,57040 Kč | 48 136,03 Kč |
| 2 520 | 41,98633 Kč | 105 805,55 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




