
09455451569 | |
|---|---|
DigiKey Part Number | 1195-09455451569-ND |
Manufacturer | |
Manufacturer Product Number | 09455451569 |
Description | RJ45 EXTENDER 10G, IDC AWG24-22 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451569 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Die Cast, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Zinc Die Cast | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,97000 Kč | 721,97 Kč |
| 10 | 613,67300 Kč | 6 136,73 Kč |
| 25 | 575,26080 Kč | 14 381,52 Kč |
| 50 | 547,81780 Kč | 27 390,89 Kč |
| 100 | 521,69590 Kč | 52 169,59 Kč |
| 250 | 489,07332 Kč | 122 268,33 Kč |
| Unit Price without VAT: | 721,97000 Kč |
|---|---|
| Unit Price with VAT: | 873,58370 Kč |









