


09455450032 | |
|---|---|
DigiKey Part Number | 1195-2203-ND |
Manufacturer | |
Manufacturer Product Number | 09455450032 |
Description | CONN HOUSING FOR PUSHPULL RCPTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For PushPull Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 09455450032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | PushPull Receptacles | |
Features | IP65/IP67, Mounting Hardware, Shielded | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 125,38330 Kč | 12 538,33 Kč |
| Unit Price without VAT: | 125,38330 Kč |
|---|---|
| Unit Price with VAT: | 151,71379 Kč |


