Connector Power Module For RJ45 Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455250040

DigiKey Part Number
1195-2195-ND
Manufacturer
Manufacturer Product Number
09455250040
Description
CONN POWER MODULE FOR RJ45 CONN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Power Module For RJ45 Connectors
Datasheet
 Datasheet
EDA/CAD Models
09455250040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Power Module
Series
For Use With/Related Products
RJ45 Connectors
Packaging
Bag
Features
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10212,85700 Kč2 128,57 Kč
25199,52280 Kč4 988,07 Kč
50189,99420 Kč9 499,71 Kč
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč