09455020007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09455020007
har-port Service Port Interface
HARTING har-port central nut mounting tool

09455020007

DigiKey Part Number
1195-8396-ND
Manufacturer
Manufacturer Product Number
09455020007
Description
HAR-PORT MOUNTING TOOL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Assembly Tool
For Use With/Related Products
Nuts
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,43000 Kč261,43 Kč
5242,27400 Kč1 211,37 Kč
10234,46400 Kč2 344,64 Kč
25224,52760 Kč5 613,19 Kč
Manufacturers Standard Package
Unit Price without VAT:261,43000 Kč
Unit Price with VAT:316,33030 Kč