
09455000002 | |
|---|---|
DigiKey Part Number | 09455000002-ND |
Manufacturer | |
Manufacturer Product Number | 09455000002 |
Description | CBL ASY RCP FLAT-RING TERM 0.33' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Receptacle, Flat to Ring Terminal 0.33' (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Flat to Ring Terminal | |
Length | 0.33' (100.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,73000 Kč | 671,73 Kč |
| 10 | 570,89400 Kč | 5 708,94 Kč |
| 25 | 535,15520 Kč | 13 378,88 Kč |
| 50 | 509,61720 Kč | 25 480,86 Kč |
| 100 | 485,31420 Kč | 48 531,42 Kč |
| 250 | 454,96536 Kč | 113 741,34 Kč |
| Unit Price without VAT: | 671,73000 Kč |
|---|---|
| Unit Price with VAT: | 812,79330 Kč |

