
09454521954 | |
|---|---|
DigiKey Part Number | 09454521954-ND |
Manufacturer | |
Manufacturer Product Number | 09454521954 |
Description | CABLE ASSY 2XUSB 2.0 A-A 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male (2) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521954 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 083,35000 Kč | 3 083,35 Kč |
| 10 | 2 621,03300 Kč | 26 210,33 Kč |
| 25 | 2 457,11040 Kč | 61 427,76 Kč |
| 50 | 2 340,00040 Kč | 117 000,02 Kč |
| Unit Price without VAT: | 3 083,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 730,85350 Kč |

