



09454521543 | |
|---|---|
DigiKey Part Number | 09454521543-ND |
Manufacturer | |
Manufacturer Product Number | 09454521543 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 253,79000 Kč | 1 253,79 Kč |
| 10 | 1 065,66900 Kč | 10 656,69 Kč |
| 25 | 998,97560 Kč | 24 974,39 Kč |
| 50 | 951,33540 Kč | 47 566,77 Kč |
| 100 | 905,97760 Kč | 90 597,76 Kč |
| Unit Price without VAT: | 1 253,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,08590 Kč |

