Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521540

DigiKey Part Number
09454521540-ND
Manufacturer
Manufacturer Product Number
09454521540
Description
CABLE MOD RJ45 CAT6 COUPLER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09454521540 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.92' (1.50m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat6, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 298,73000 Kč1 298,73 Kč
101 103,82300 Kč11 038,23 Kč
251 034,75640 Kč25 868,91 Kč
50985,41100 Kč49 270,55 Kč
100938,43210 Kč93 843,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 298,73000 Kč
Unit Price with VAT:1 571,46330 Kč