



09454521539 | |
|---|---|
DigiKey Part Number | 09454521539-ND |
Manufacturer | |
Manufacturer Product Number | 09454521539 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521539 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,27000 Kč | 1 049,27 Kč |
| 10 | 891,91100 Kč | 8 919,11 Kč |
| 25 | 836,09000 Kč | 20 902,25 Kč |
| 50 | 796,21480 Kč | 39 810,74 Kč |
| 100 | 758,25250 Kč | 75 825,25 Kč |
| 250 | 715,76976 Kč | 178 942,44 Kč |
| Unit Price without VAT: | 1 049,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,61670 Kč |

