Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521516

DigiKey Part Number
1195-3537-ND
Manufacturer
Manufacturer Product Number
09454521516
Description
CABLE MOD 8P8C JACK-PLUG 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09454521516 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
-
Features
Circular Threaded Coupling
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 550,28000 Kč1 550,28 Kč
101 317,75000 Kč13 177,50 Kč
251 235,29560 Kč30 882,39 Kč
501 176,39200 Kč58 819,60 Kč
1001 120,31260 Kč112 031,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 550,28000 Kč
Unit Price with VAT:1 875,83880 Kč