



09454521511 | |
|---|---|
DigiKey Part Number | 1195-3538-ND |
Manufacturer | |
Manufacturer Product Number | 09454521511 |
Description | CABLE MOD 8P8C JACK-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Circular Threaded Coupling | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,96000 Kč | 1 248,96 Kč |
| 10 | 1 061,53300 Kč | 10 615,33 Kč |
| 25 | 995,11200 Kč | 24 877,80 Kč |
| 50 | 947,65240 Kč | 47 382,62 Kč |
| 100 | 902,47300 Kč | 90 247,30 Kč |
| Unit Price without VAT: | 1 248,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,24160 Kč |

