



09454521001 | |
|---|---|
DigiKey Part Number | 09454521001-ND |
Manufacturer | |
Manufacturer Product Number | 09454521001 |
Description | CABLE MOD HEADPHONE CONNECTOR 20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Phone Plug, 3.5mm (1/8") 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8"), Panel Mount | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.6' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,67000 Kč | 1 764,67 Kč |
| 10 | 1 499,97100 Kč | 14 999,71 Kč |
| 25 | 1 406,13520 Kč | 35 153,38 Kč |
| 50 | 1 339,08860 Kč | 66 954,43 Kč |
| 100 | 1 275,27150 Kč | 127 527,15 Kč |
| Unit Price without VAT: | 1 764,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 135,25070 Kč |

