Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Phone Plug, 3.5mm (1/8") 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Phone Plug, 3.5mm (1/8") 3.3' (1.00m)
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521000

DigiKey Part Number
09454521000-ND
Manufacturer
Manufacturer Product Number
09454521000
Description
CABLE MOD HEADPHONE CONNECTOR 10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Phone Plug, 3.5mm (1/8") 3.3' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
09454521000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8"), Panel Mount
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (3 Conductor, TRS)
Length
3.3' (1.00m)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 638,26000 Kč1 638,26 Kč
101 392,50300 Kč13 925,03 Kč
251 305,38680 Kč32 634,67 Kč
501 243,14460 Kč62 157,23 Kč
1001 183,89030 Kč118 389,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 638,26000 Kč
Unit Price with VAT:1 982,29460 Kč