09454453915 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 890,45000 Kč
Datasheet
USB 2.0 Cable B Male to B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454453915

DigiKey Part Number
1195-09454453915-ND
Manufacturer
Manufacturer Product Number
09454453915
Description
HARTING PUSHPULL V4 V2.0 USB 2.0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Male to B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09454453915 Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 26 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer
Length
16.40' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09454453905HARTING01195-09454453905-ND1 890,45000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 505,77000 Kč1 505,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 505,77000 Kč
Unit Price with VAT:1 821,98170 Kč