Parametric Equivalent

09454453901 | |
|---|---|
DigiKey Part Number | 1195-09454453901-ND |
Manufacturer | |
Manufacturer Product Number | 09454453901 |
Description | HARTING PUSHPULL V4 V2.0 USB 2.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454453901 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 26 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09454453911 | HARTING | 0 | 1195-09454453911-ND | 42,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 445,50000 Kč | 1 445,50 Kč |
| Unit Price without VAT: | 1 445,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 749,05500 Kč |



