Parametric Equivalent

09454451915 | |
|---|---|
DigiKey Part Number | 1195-09454451915-ND |
Manufacturer | |
Manufacturer Product Number | 09454451915 |
Description | HARTING PUSHPULL V4 V2.0 USB 2.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454451915 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 26 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer |
Length 16.40' (5.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09454451905 | HARTING | 0 | 1195-09454451905-ND | 2 048,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,73000 Kč | 1 631,73 Kč |
| Unit Price without VAT: | 1 631,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 974,39330 Kč |






