
09452151100 | |
|---|---|
DigiKey Part Number | 1195-2171-ND |
Manufacturer | |
Manufacturer Product Number | 09452151100 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452151100 Models |
Category | Features Latch Lock |
Manufacturer HARTING | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bag | Ratings Cat5 |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Zinc Die Cast |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 70°C |
Type Coupler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,42000 Kč | 850,42 Kč |
| 10 | 722,83500 Kč | 7 228,35 Kč |
| 25 | 677,58880 Kč | 16 939,72 Kč |
| 50 | 645,26440 Kč | 32 263,22 Kč |
| 100 | 614,49390 Kč | 61 449,39 Kč |
| 250 | 576,07424 Kč | 144 018,56 Kč |
| Unit Price without VAT: | 850,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,00820 Kč |



