Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Boyce Technologies Testimonial

09451951560

DigiKey Part Number
1195-3690-ND
Manufacturer
Manufacturer Product Number
09451951560
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Datasheet
 Datasheet
EDA/CAD Models
09451951560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp, Housing
Shielding
Shielded
Ratings
Cat6
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination
IDC
Length
-
Color
-
Wire Gauge
22-27 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1.5 A
Voltage Rating
125V
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 367,39000 Kč1 367,39 Kč
101 162,32300 Kč11 623,23 Kč
251 089,57800 Kč27 239,45 Kč
501 037,62460 Kč51 881,23 Kč
100988,16380 Kč98 816,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 367,39000 Kč
Unit Price with VAT:1 654,54190 Kč