
09451951520 | |
|---|---|
DigiKey Part Number | 1195-3678-ND |
Manufacturer | |
Manufacturer Product Number | 09451951520 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451951520 Models |
Category | Ratings Cat6a |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Termination IDC |
Packaging Bulk | Color Silver |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Cable Clamp, Housing | Voltage Rating 125V |
Shielding Shielded | Housing Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,68000 Kč | 1 112,68 Kč |
| 10 | 945,68700 Kč | 9 456,87 Kč |
| 25 | 886,49360 Kč | 22 162,34 Kč |
| 50 | 844,21620 Kč | 42 210,81 Kč |
| 100 | 803,96510 Kč | 80 396,51 Kč |
| 250 | 753,70724 Kč | 188 426,81 Kč |
| Unit Price without VAT: | 1 112,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,34280 Kč |




