Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Boyce Technologies Testimonial

09451951100

DigiKey Part Number
1195-3732-ND
Manufacturer
Manufacturer Product Number
09451951100
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
09451951100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p4c
Features
Cable Clamp, Housing
Shielding
Shielded
Ratings
Cat5
Ingress Protection
-
Termination
IDC
Length
2.484" (63.10mm)
Color
-
Wire Gauge
22-24 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1.5 A
Voltage Rating
125V
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 083,50000 Kč1 083,50 Kč
10920,88800 Kč9 208,88 Kč
25863,24440 Kč21 581,11 Kč
50822,07580 Kč41 103,79 Kč
100782,88100 Kč78 288,10 Kč
250741,22940 Kč185 307,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 083,50000 Kč
Unit Price with VAT:1 311,03500 Kč