
09451829003 | |
|---|---|
DigiKey Part Number | 1195-09451829003-ND |
Manufacturer | |
Manufacturer Product Number | 09451829003 |
Description | IX INDUSTRIAL 8B-PP-3 PLUG SL-I2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,71000 Kč | 202,71 Kč |
| 10 | 172,18900 Kč | 1 721,89 Kč |
| 25 | 161,39440 Kč | 4 034,86 Kč |
| 50 | 153,69020 Kč | 7 684,51 Kč |
| 100 | 146,35430 Kč | 14 635,43 Kč |
| 250 | 137,19548 Kč | 34 298,87 Kč |
| 500 | 130,65314 Kč | 65 326,57 Kč |
| 1 000 | 124,42402 Kč | 124 424,02 Kč |
| Unit Price without VAT: | 202,71000 Kč |
|---|---|
| Unit Price with VAT: | 245,27910 Kč |


