
09451822563 | |
|---|---|
DigiKey Part Number | 1195-09451822563-ND |
Manufacturer | |
Manufacturer Product Number | 09451822563 |
Description | IX INDUSTRIAL 8A-PP-3 PLUG SL-I2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 Kč | 206,20 Kč |
| 10 | 175,18600 Kč | 1 751,86 Kč |
| 25 | 164,22120 Kč | 4 105,53 Kč |
| 50 | 156,37640 Kč | 7 818,82 Kč |
| 100 | 148,91360 Kč | 14 891,36 Kč |
| 250 | 139,59472 Kč | 34 898,68 Kč |
| 500 | 132,93666 Kč | 66 468,33 Kč |
| 1 000 | 126,59904 Kč | 126 599,04 Kč |
| Unit Price without VAT: | 206,20000 Kč |
|---|---|
| Unit Price with VAT: | 249,50200 Kč |



