
09451819023XL | |
|---|---|
DigiKey Part Number | 1195-09451819023XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451819023XL |
Description | IX INDUSTRIAL 8B-1 PLUG A1-I22 ( |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09451819023XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,26000 Kč | 244,26 Kč |
| 10 | 207,51900 Kč | 2 075,19 Kč |
| 25 | 194,51960 Kč | 4 862,99 Kč |
| 50 | 185,23160 Kč | 9 261,58 Kč |
| 100 | 176,38910 Kč | 17 638,91 Kč |
| 300 | 163,24180 Kč | 48 972,54 Kč |
| 500 | 157,46854 Kč | 78 734,27 Kč |
| 1 000 | 149,96091 Kč | 149 960,91 Kč |
| Unit Price without VAT: | 244,26000 Kč |
|---|---|
| Unit Price with VAT: | 295,55460 Kč |


