Plug Modular Connector 10p10c (RJ50) Position Shielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 10p10c (RJ50) Position Shielded IDC
09451819001XL
09451819001XL
09451819001XL

09451819001XL

DigiKey Part Number
1195-8303-ND
Manufacturer
Manufacturer Product Number
09451819001XL
Description
IX INDUSTRIAL 10B-1 IDC PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 10p10c (RJ50) Position Shielded IDC
Datasheet
 Datasheet
EDA/CAD Models
09451819001XL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
10p10c (RJ50)
Features
Shielded
Shielding
Shielded
Ratings
-
Ingress Protection
IP20
Termination
IDC
Length
1.126" (28.60mm)
Color
Black
Wire Gauge
22-28 AWG
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Shield Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,19000 Kč231,19 Kč
10196,37300 Kč1 963,73 Kč
25184,07680 Kč4 601,92 Kč
50175,28720 Kč8 764,36 Kč
100166,91940 Kč16 691,94 Kč
300154,47670 Kč46 343,01 Kč
500149,01314 Kč74 506,57 Kč
1 000141,90868 Kč141 908,68 Kč
Manufacturers Standard Package
Unit Price without VAT:231,19000 Kč
Unit Price with VAT:279,73990 Kč