
09451812583XL | |
|---|---|
DigiKey Part Number | 1195-09451812583XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451812583XL |
Description | IX INDUSTRIAL 8A-1 PLUG A1-I22 ( |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09451812583XL Models |
Category | Number of Positions 8 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination IDC |
Packaging Bulk | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 10 | 213,61300 Kč | 2 136,13 Kč |
| 25 | 200,23680 Kč | 5 005,92 Kč |
| 50 | 190,67860 Kč | 9 533,93 Kč |
| 100 | 181,57810 Kč | 18 157,81 Kč |
| 300 | 168,04280 Kč | 50 412,84 Kč |
| 500 | 162,10036 Kč | 81 050,18 Kč |
| 1 000 | 154,37184 Kč | 154 371,84 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |




