
09451511524 | |
|---|---|
DigiKey Part Number | 09451511524-ND |
Manufacturer | |
Manufacturer Product Number | 09451511524 |
Description | RJ INDUSTRIAL RJ45, 8PIN CAT6A G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511524 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat6a |
Series | Ingress Protection IP20 |
Packaging Bulk | Termination IDC |
Part Status Active | Color Black |
Connector Type Plug | Wire Gauge 24-28 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Polycarbonate (PC) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 570,84000 Kč | 4 570,84 Kč |
| 10 | 3 885,68000 Kč | 38 856,80 Kč |
| 25 | 3 642,69960 Kč | 91 067,49 Kč |
| 50 | 3 469,13000 Kč | 173 456,50 Kč |
| Unit Price without VAT: | 4 570,84000 Kč |
|---|---|
| Unit Price with VAT: | 5 530,71640 Kč |








