
09451511130 | |
|---|---|
DigiKey Part Number | 09451511130-ND |
Manufacturer | |
Manufacturer Product Number | 09451511130 |
Description | RJ INDUSTRIAL RJ45, 4PIN CAT5 PI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Unshielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Green | |
Wire Gauge | 22-24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 918,06000 Kč | 8 918,06 Kč |
| 10 | 7 581,89500 Kč | 75 818,95 Kč |
| 25 | 7 434,34200 Kč | 185 858,55 Kč |
| Unit Price without VAT: | 8 918,06000 Kč |
|---|---|
| Unit Price with VAT: | 10 790,85260 Kč |


