
09451511122 | |
|---|---|
DigiKey Part Number | 09451511122-ND |
Manufacturer | |
Manufacturer Product Number | 09451511122 |
Description | RJ INDUSTRIAL RJ45, 4PIN CAT5 ID |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.244" (57.00mm) | |
Color | Black | |
Wire Gauge | 22-27 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,15000 Kč | 512,15 Kč |
| 10 | 435,29300 Kč | 4 352,93 Kč |
| 30 | 402,81967 Kč | 12 084,59 Kč |
| 50 | 388,56620 Kč | 19 428,31 Kč |
| 100 | 370,03370 Kč | 37 003,37 Kč |
| 250 | 346,88800 Kč | 86 722,00 Kč |
| 500 | 330,35492 Kč | 165 177,46 Kč |
| Unit Price without VAT: | 512,15000 Kč |
|---|---|
| Unit Price with VAT: | 619,70150 Kč |


