
09451511120 | |
|---|---|
DigiKey Part Number | 1195-4841-ND |
Manufacturer | |
Manufacturer Product Number | 09451511120 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511120 Models |
Category | Features Angled, Cable Clamp, Housing |
Manufacturer HARTING | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Bulk | Termination IDC |
Part Status Active | Length 2.728" (69.30mm) |
Connector Type Plug | Wire Gauge 22-27 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p4c | Voltage Rating 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,85000 Kč | 522,85 Kč |
| 10 | 444,27600 Kč | 4 442,76 Kč |
| 30 | 411,13400 Kč | 12 334,02 Kč |
| 50 | 396,58920 Kč | 19 829,46 Kč |
| 100 | 377,67000 Kč | 37 767,00 Kč |
| 250 | 354,04812 Kč | 88 512,03 Kč |
| 500 | 337,17328 Kč | 168 586,64 Kč |
| Unit Price without VAT: | 522,85000 Kč |
|---|---|
| Unit Price with VAT: | 632,64850 Kč |








