




09451451521XL | |
|---|---|
DigiKey Part Number | 1195-8284-ND |
Manufacturer | |
Manufacturer Product Number | 09451451521XL |
Description | HARTING PUSHPULL V4 V2.0 RJ45 CA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451451521XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 2.756" (70.00mm) | |
Color | Black | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,06000 Kč | 422,06 Kč |
| 10 | 358,70900 Kč | 3 587,09 Kč |
| 25 | 336,24520 Kč | 8 406,13 Kč |
| 50 | 320,20280 Kč | 16 010,14 Kč |
| 100 | 304,92250 Kč | 30 492,25 Kč |
| 300 | 282,20123 Kč | 84 660,37 Kč |
| 500 | 272,22480 Kč | 136 112,40 Kč |
| Unit Price without VAT: | 422,06000 Kč |
|---|---|
| Unit Price with VAT: | 510,69260 Kč |


