09451451520 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 0
Unit Price: 449,15000 Kč
Datasheet
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Boyce Technologies Testimonial
HARTING PushPull Connectors | Digi-Key Daily

09451451520

DigiKey Part Number
1195-3432-ND
Manufacturer
Manufacturer Product Number
09451451520
Description
CONN MOD PLUG 8P8C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp, Housing
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination
IDC
Length
-
Color
-
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Nickel
Current Rating (Amps)
1.5 A
Voltage Rating
125V
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes