
09451251520 | |
|---|---|
DigiKey Part Number | 09451251520-ND |
Manufacturer | |
Manufacturer Product Number | 09451251520 |
Description | HAN 3A RJ45 CAT6A GIGALINK PLAST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451251520 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat6a |
Packaging Bag | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Termination IDC |
Connector Type Plug | Color Black |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 24-28 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 766,04900 Kč | 7 660,49 Kč |
| Unit Price without VAT: | 766,04900 Kč |
|---|---|
| Unit Price with VAT: | 926,91929 Kč |



