
09451151520 | |
|---|---|
DigiKey Part Number | 1195-6780-ND |
Manufacturer | |
Manufacturer Product Number | 09451151520 |
Description | HAN 3A RJ45 CAT6A GIGALINK METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451151520 Models |
Category | Ratings Cat6a |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Termination IDC |
Packaging Bulk | Length 3.846" (97.70mm) |
Part Status Active | Color Translucent - Clear |
Connector Type Plug | Wire Gauge 24-28 AWG |
Cable Type Round Cable, Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
Features Cable Clamp, Housing | Housing Material Zinc Die Cast |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,63000 Kč | 1 010,63 Kč |
| 10 | 859,02800 Kč | 8 590,28 Kč |
| 25 | 805,27320 Kč | 20 131,83 Kč |
| 50 | 766,86380 Kč | 38 343,19 Kč |
| 100 | 730,29780 Kč | 73 029,78 Kč |
| 250 | 684,64484 Kč | 171 161,21 Kč |
| Unit Price without VAT: | 1 010,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,86230 Kč |



