Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451001760

DigiKey Part Number
09451001760-ND
Manufacturer
Manufacturer Product Number
09451001760
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6 IDC
Datasheet
 Datasheet
EDA/CAD Models
09451001760 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6
Manufacturer
HARTING
Termination
IDC
Series
Length
1.850" (47.00mm)
Packaging
Bulk
Color
Silver, Yellow
Part Status
Active
Wire Gauge
22-27 AWG
Connector Type
Plug
Contact Finish
Gold
Cable Type
Round Cable, Solid or Stranded Wires
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Contact Material
Copper Alloy
Features
Hybrid
Current Rating (Amps)
16 A
Shielding
Shielded
Shield Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 031,42000 Kč1 031,42 Kč
10876,68700 Kč8 766,87 Kč
25821,81960 Kč20 545,49 Kč
50782,62060 Kč39 131,03 Kč
100745,30510 Kč74 530,51 Kč
250698,71180 Kč174 677,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 031,42000 Kč
Unit Price with VAT:1 248,01820 Kč