
09407035401 | |
|---|---|
DigiKey Part Number | 09407035401-ND |
Manufacturer | |
Manufacturer Product Number | 09407035401 |
Description | HAN 3HPR ABDECKKAPPE KV PULVERO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09407035401 Models |
Category | Accessory Type Cover |
Manufacturer HARTING | For Use With/Related Products Han® 3A Bases |
Series | Specifications Screw Locks |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 458,10000 Kč | 1 458,10 Kč |
| 10 | 1 239,30200 Kč | 12 393,02 Kč |
| 30 | 1 146,91767 Kč | 34 407,53 Kč |
| 50 | 1 106,36360 Kč | 55 318,18 Kč |
| 100 | 1 053,62500 Kč | 105 362,50 Kč |
| Unit Price without VAT: | 1 458,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,30100 Kč |












