
09405160331 | |
|---|---|
DigiKey Part Number | 1195-09405160331-ND |
Manufacturer | |
Manufacturer Product Number | 09405160331 |
Description | 16B HPR COMPACT BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 16B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 629,50000 Kč | 3 629,50 Kč |
| 10 | 3 085,36200 Kč | 30 853,62 Kč |
| 25 | 2 892,42400 Kč | 72 310,60 Kč |
| 50 | 2 754,55540 Kč | 137 727,77 Kč |
| Unit Price without VAT: | 3 629,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 391,69500 Kč |

