
09405100331 | |
|---|---|
DigiKey Part Number | 1195-09405100331-ND |
Manufacturer | |
Manufacturer Product Number | 09405100331 |
Description | 10B HPR COMPACT BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 10B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 351,91000 Kč | 3 351,91 Kč |
| 10 | 2 849,36600 Kč | 28 493,66 Kč |
| 25 | 2 671,17240 Kč | 66 779,31 Kč |
| 50 | 2 543,86580 Kč | 127 193,29 Kč |
| Unit Price without VAT: | 3 351,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 055,81110 Kč |

