New Product
Base - Panel Mount Connector Bottom Entry 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09405060331

DigiKey Part Number
1195-09405060331-ND
Manufacturer
Manufacturer Product Number
09405060331
Description
6B HPR COMPACT BULKHEAD HOUSING,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
6B
Manufacturer
HARTING
Lock Location
Locking Clip (2) on Base Bottom
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 072,22000 Kč3 072,22 Kč
102 611,52100 Kč26 115,21 Kč
252 448,19880 Kč61 204,97 Kč
502 331,50040 Kč116 575,02 Kč
Manufacturers Standard Package
Unit Price without VAT:3 072,22000 Kč
Unit Price with VAT:3 717,38620 Kč