1 Module Non-Gendered Heavy Duty Mounting Frame Size Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09401349921

DigiKey Part Number
1195-09401349921-ND
Manufacturer
Manufacturer Product Number
09401349921
Description
HAN 34HPR VARIOSHELL MOUNTING FR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Module Non-Gendered Heavy Duty Mounting Frame Size Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Non-Gendered
Manufacturer
HARTING
Frame Type
Mounting Frame
Series
Material
Aluminum, Die Cast
Packaging
Bulk
Color
Gray
Part Status
Active
Base Product Number
Number of Modules
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 180,22000 Kč2 180,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 180,22000 Kč
Unit Price with VAT:2 638,06620 Kč